RP17-PC-112
Contact PIN Crimp ST Cable Mount Loose Piece
- RoHS 10 Compliant
- Tariff Charges
RP17 series connectors are designed for interfacing 8 mm video equipment and office automation equipment with miniature, lightweight, high durability 12 pin circular connectors. RP17 series connectors are ideal for quick connection and disconnection by push-pull lock connection. The slim body will fit a variety of electrical equipment.
- One touch push-pull lock" coupling mechanism assures easy and quick connecting and disconnecting, also assure high density mounting.
- Use applicable cable AWG#18-#22 (shielded outer dia. 1.7 under) to 3 pins among 12 pins and other applicable cable AWG#24-#30 (shielded outer dia. 1.2 under) to be usable due to crimp terminal.
- Mating guide keys is multiple polarizing to be ensured specified position.
- Simple and slender appearance with internal installed cable clamp. External appearance is matte finish black color.
- Mating position mark is located with white color, assures easy and quick connection and disconnection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Silver | ||
| Pin | ||
| Silver | ||
| Cable Mount | ||
| -10 to 60 °C | ||
| 15 mm | ||
| RP17 | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |