RP13-PC-222
Contact PIN Crimp ST Cable Mount Chain on Reel
- RoHS 10 Compliant
- Tariff Charges
Type RP13A push-pull lock connector
Compact shape will always fit your equipment. Single motion push-pull locking mechanism provides improved quick inserting/extracting capability. High density packaging is also available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Silver | ||
| Pin | ||
| Cable Mount | ||
| -10 to 60 °C | ||
| 13.9 mm | ||
| RP13A | ||
| No | ||
| Crimp | ||
| 28 to 24, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |