IC11SA-BD-PEJR(71)
Connector Accessories 68 POS PCMCIA Right Button Ejector Guide Unit Stainless Steel
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: IC11SA-BD-PEJR(71)
Secondary Manufacturer Part#: IC11SA-BD-PEJR(71)
- RoHS 10 Compliant
- Tariff Charges
- Meets requirements of the PC card standard: Grounding reliability, required for high-speed signal transmission, is guaranteed with a ground plate and 8 grounding contacts. Type1,2 and 3 PC cards can be used
- Board space saving: Small size, efficient use of materials reduced board mounting area allowing reduction in conductive pattern-prohibited areas
- Low profile: Reduced overall height allows it to be incorporated in very small devices Efficient and reliable ejection mechanism: our unique ejection mechanism design allows the PC card to be reliably ejected at the distance sufficient for easy hand-removal
- Wide variety of options
- Mounting: Standard - top of the PCB, Reverse- under the PCB
- Ejection buttons: Rigid, Folding, Pop-up. All can be left or right side
- Standoff version: 2.2mm above the board surface, allowing space for other components tube mounted under the connector
- Light weight Pop-up button version 2 connec
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 to 85 °C | ||
| Guide Unit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |