PDP SEO Portlet

IC11S-BD-EJR

Connector Accessories

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: IC11S-BD-EJR
Secondary Manufacturer Part#: IC11S-BD-EJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of the PC card standard: Grounding reliability, required for high-speed signal transmission, is guaranteed with a ground plate and 8 grounding contacts. Type1,2 and 3 PC cards can be used
  • Board space saving: Small size, efficient use of materials reduced board mounting area allowing reduction in conductive pattern-prohibited areas
  • Low profile: Reduced overall height allows it to be incorporated in very small devices Efficient and reliable ejection mechanism: our unique ejection mechanism design allows the PC card to be reliably ejected at the distance sufficient for easy hand-removal
  • Wide variety of options
    • Mounting: Standard - top of the PCB, Reverse- under the PCB
    • Ejection buttons: Rigid, Folding, Pop-up. All can be left or right side
    • Standoff version: 2.2mm above the board surface, allowing space for other components tube mounted under the connector
  • Light weight Pop-up button version 2 connec

Technical Attributes

Find Similar Parts

Description Value
-55 to 85 °C
Guide Unit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908085
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: