PDP SEO Portlet

HT802/DF63-1618S-1

Hand Crimp Tool for DF63-1618SC Socket Crimp Contact

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HT802/DF63-1618S-1
Secondary Manufacturer Part#: HT802/DF63-1618S-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Rated for up to 10 Amps max.
    • DF63 has the capacity to handle a maximum of 10 A when using 16 AWG wire and 7 A when using 18 AWG wire
  • A locking mechanism that ensures a secure and completed connection The locking mechanism delivers a clear and tactile click the prevents incomplete mating
  • Prevents incomplete insertion of the crimp contact mechanism has been added to the structure to prevent incomplete insertion of the crimp contacts Prevents incorrect insertion mechanism has been added to prevent reverse insertion and incorrect insertion between different poles Reverse mounting prevention to PCB
    • The pin header is equipped with a guide post to prevent reverse insertion on the PCB
  • Molded lance design
    • The lance is actually part of the housing instead of being a part of the terminal. This prevents tangled wires during assembly. The lance is a part of the housing instead of being a part of the terminal. This prevents the

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8205598000
Schedule B: 8205592000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$968.71429
2+
$916.35135
4+
$892.23684
8+
$869.35897
16+
$847.625