PDP SEO Portlet

HT104/DF7-1618

Hand Crimp Tool for 18 to 16 AWG Contacts

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HT104/DF7-1618
Secondary Manufacturer Part#: HT104/DF7-1618
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Contact
16 to 18AWG Contacts
Hand
18 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8205598000
Schedule B: 8205592000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: