PDP SEO Portlet

HR22-TA2428HC

Crimping Tool For HR22 Series Miniature Circular Connectors

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HR22-TA2428HC
Secondary Manufacturer Part#: HR22-TA2428HC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Both waterproof and non-waterproof types are available. (Waterproof and nonwaterproofconnectors can be mated with eachother if needed, but will no longer result in a waterproof connection)
  • Waterproof performance The HR22 waterproof type is IP67 andIP68 rated when mated.IP67: Left at a water depth of 1 m for 30 minutesIP68: Left at a water depth of 2 m for 14 days
  • Both crimp and solder type termination are available. Termination style can bechosen as required by your specificapplication
  • The receptacle features a jam nut configuration at the front, which allows for easy panel mounting. The jack connector can also be used as a panel jack.

Technical Attributes

Find Similar Parts

Description Value
Crimping Tool

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8205598000
Schedule B: 8205592000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2063.6
2+
$1983.2
4+
$1902.8
8+
$1822.4
16+
$1788.9