HR10-PC-113(71)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: HR10-PC-113(71)
Secondary Manufacturer Part#: HR10-PC-113(71)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Signal | ||
| HR12 Series Miniature Circular Connectors | ||
| PIN | ||
| Tin | ||
| 260 °C | ||
| 30 mOhm | ||
| 1 A | ||
| Cable Mount | ||
| -15 to 60 °C | ||
| 10 x 1.2 x 1.15 mm | ||
| HR10 | ||
| No | ||
| Crimp | ||
| 30 to 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |