PDP SEO Portlet

HIF3-T2226HC

Manual Crimp Tool For HIF3 Series Contacts

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: HIF3-T2226HC
Secondary Manufacturer Part#: HIF3-T2226HC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Product Compliant with MIL Standard
    • HIF3B series has been developed as a product compliant with MIL standard, and used for wide applications
  • UL Approval Product
    • HIF3B series connectors are UL approved
  • Mechanism to Prevent Mis-insertion
    • This connector is equipped with the mechanism to prevent Misinsertionas follows.
    • The system provides the convex area to insert the guide-key on the pin header side, and to guide it in combination with the socket convex area (MIL standard).
    • The system embeds and guides the polarizing key in the socket holes.
  • Applicable Cable AWG#28
    • The applicable cable is UL2651 AWG#28 flat cable (7 cores./0.127mm, jacket dia. 0.9±0.1mm).

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8203202000
Schedule B: 8203202000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$431.42857
2+
$408.10811
4+
$397.36842
8+
$387.17949
16+
$378.0478