PDP SEO Portlet

FX2B(A)-GPA

Connector Accessories Guide Plate

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: FX2B(A)-GPA
Secondary Manufacturer Part#: FX2B(A)-GPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1.27mm Pitch Multi-function Two Piece Connector

1. Various connection with various product line 2. Easy One-Touch Operation. 3. Board to board type q Flux swell prevention The straight through hole type takes the complete flux tight action from the board back side at solder dipping. The type is prepared, corresponding to whether or not cleaning is required. w Stack height 12mm to 16mm The board stack height can be set to every 1 mm unit up to 12 to 16mm. e Mis-insertion preventive mechanism The mating area is designed in a mechanism so as to prevent mis-insertion, and complete countermeasures have been taken against wrenching. 4. Board to cable type q Complete lock with easy operation Employing the inner lock system, complete lock and eject actions can be performed with easy operation. w Applicable cable The applicable cable is the AWG#28 flat cable (7/0.127mm), and the jacket size is 0.9±0.1mm. 5. SMT type Strength security with metaltab The right angle type is equipped with metaltab to secure soldering strength, and constructed s

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8207306095
Schedule B: 8207303000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4571.42857
2+
$4324.32432
4+
$4210.52632
8+
$4102.5641
16+
$4000.0