BH12-SC1-213
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| Signal | ||
| BH12 Series Hybrid Connector | ||
| Socket | ||
| Tin Over Nickel | ||
| 15 mOhm | ||
| 1 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.5 um | ||
| 16.16 x 2.79 x 2.32 mm | ||
| BH12 | ||
| No | ||
| Crimp | ||
| 24 to 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |