PDP SEO Portlet

BF4-T2

Unmating Tool For BF4M Series Optical Active Connector

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: BF4-T2
Secondary Manufacturer Part#: BF4-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BF4-T2 connector that enables optical transmission of data between boards that are incorporated in devices. It converts an electrical signal that is received from a board by using the semiconductor component built-in the connector, and transfers the data via optical fiber. BF4-T2 connector is a revolutionary design that enables easy use of electromagnetic noise-free, insulated, long distance, high-speed transmission. These are the merits of the optical transmission, mounted inside devices achieving dramatic downsizing and lower power consumption when compared to existing optical products. It can be used in a wide range of applications from industrial devices to mobile phones.

  • Optical transmissions achieved by simplified electrical connections: optical signal transmission is accomplished with electronic connectors and has eliminated the need for cleaning the mating faces of traditional fiber optic connectors High-speed, signal transmissions with no EMI noise: optical signal transmissions rated up to 6.25 Gbps are possible. Since there is no EMI noise to contend with on the signal lines, system design time is reduced Highly flexible optical fibers: Assemblies are made with a highly flexible, optical fiber that allows for tight bend radiuses when used in small devices
  • Long-distance, high-speed and high quality signal transmissions: The BM4M design is capable of high speed and high quality signal transmissions even over long transmission distances
  • Low power consumption: Power consumption is significantly reduced when compared with other types of optical connectors
  • Space-saving and low profile design with 1.5 mm height: By using t

Technical Attributes

Find Similar Parts

Description Value
40 x 6 x 7
40 mm
Unmating Tool

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543908885
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$28.14286
200+
$26.62162
400+
$25.92105
800+
$25.25641
1600+
$24.625