PDP SEO Portlet

TG1G-S001NZLF

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG1G-S001NZLF
Secondary Manufacturer Part#: TG1G-S001NZLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
Surface Mount
0 to 70 °C
SMD
24
12.19 mm
17.78(Max) x 12.19(Max) x 5.84(Max)
5.84 mm
17.78 mm
SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:420  Mult:28  
USD $:
420+
$3.267
840+
$3.2505
1680+
$2.9988
3360+
$2.9835
6720+
$2.9682