PDP SEO Portlet

TG110-BP01NULF

Telecom Transformer 0.9Ohm Prim. Surface Mount

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-BP01NULF
Secondary Manufacturer Part#: TG110-BP01NULF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Four Port 10/100BASE-TX Transformer/Choke
  • IEEE802.3u Compliant
  • UL/EN60950 Recognized
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Patented Open Frame Construction

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
0.35 mH
Surface Mount
-40 to 85 °C
32
7.62 mm
25.4 x 7.62 x 7.12 mm
7.12 mm
25.4 mm
SMD
Auto Transformer Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  900
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$5.0292
40+
$5.0038
80+
$4.9784
160+
$3.85625
320+
$3.83648