PDP SEO Portlet

TG110-AMX2NXRLTR

Manufacturer:HALO Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: TG110-AMX2NXRLTR
Secondary Manufacturer Part#: TG110-AMX2NXRLTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.9 Ohm
Surface Mount
0 to 70 °C
40
12.19 mm
27.94(Max) x 12.19(Max) x 5.84(Max)
5.84 mm
27.94 mm
SMD
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$5.44187
600+
$5.41466
1200+
$5.38745
2400+
$5.36024
4800+
$5.33303