PDP SEO Portlet

HFJ11-2450E-L21RL

COMMON MODE CHOKES

Manufacturer:HALO Electronics
Avnet Manufacturer Part #: HFJ11-2450E-L21RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10/100 Ethernet RJ45
  • IEEE802.3u Compliant
  • 30µ” Gold Plating (min) on Contacts
  • 350uH min OCL at 8mA DC Bias Across the Full Temp Range
  • 100% Electrical Testing
  • 1500Vrms Hi-Pot
  • Proprietary Robust Contact Design
  • Standard Temp: 0 to 70°C
  • LED’s (L/R): Y/G

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
1 Ports
null
12 Terminals
2.54 mm
null
21.59 mm
15.64 mm
15.88 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2.32408
1+
$2.32408
SubTotal:
$2.32