HFJ11-1G16E-L12RL
HLOHFJ11-1G16E-L12RL 1X1 TAB-DOWN GIGABI
Manufacturer:HALO Electronics
Product Category:
Connectors, Modular Connectors, Modular & Ethernet Connectors
Avnet Manufacturer Part #: HFJ11-1G16E-L12RL
- RoHS 10 Compliant
- Tariff Charges
- Gigabit (10/100/1000) Ethernet RJ45
- IEEE802.3ab Compliant
- 350uH min OCL at 8mA DC Bias Across the Full Temp Range
- 30µ” Gold Plating (min) on Contacts
- 100% Compliance Testing
- 1500Vrms Hi-Pot
- Proprietary Robust Contact Design
- Standard Temp: 0 to 70°C
- LED’s(L/R): G/Y
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 1 Ports | ||
| null | ||
| 14 Terminals | ||
| 2.54 mm | ||
| null | ||
| 21.59 mm | ||
| 15.64 mm | ||
| 15.88 mm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |