GS82583ED18GK-675I
SRAM Chip Sync Single 1.3V 288Mbit 16M X 18 10ns 260-Pin BGA
Manufacturer:Gsi Technology
Avnet Manufacturer Part #: GS82583ED18GK-675I
Secondary Manufacturer Part#: GS82583ED18GK-675I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 Bit | ||
| 675 MHz | ||
| SDR | ||
| 288 Mbit | ||
| Tin-Silver-Copper | ||
| 675 MHz | ||
| 1550 mA | ||
| 1.35 V | ||
| 10 ns | ||
| 288 Mbit | ||
| 1.25 V | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 260 | ||
| 18 Bit | ||
| 18 Bit | ||
| 1 | ||
| 16 MWords | ||
| -40 to 100 °C | ||
| 100 °C | ||
| -40 °C | ||
| 260BGA | ||
| 260 | ||
| 14 x 22 x 1.7(Max) mm | ||
| No | ||
| Industrial | ||
| BGA | ||
| 1.35 V | ||
| 1.25 V | ||
| 1.3 V | ||
| Synchronous | ||
| 1.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |