GS4288C09GL-18I
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 533 MHz | ||
| null | ||
| uBGA | ||
| Surface Mount | ||
| null | ||
| 288 Mbit | ||
| 144 Pins | ||
| 95 °C | ||
| -40 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.2.B |
| HTSN: | 8542320041 |
| Schedule B: | 8542320040 |