GPZB115-0401A001C1ZH
Connector, Pin Header, Unshrouded, Right Angle, 4 Position, 1 Row, Through Hole
Manufacturer:Greenconn
Product Category:
Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: GPZB115-0401A001C1ZH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) Body | ||
| Right Angle | ||
| Unshrouded | ||
| Board to Board | ||
| Pin Header | ||
| 3 A | ||
| Brass | ||
| Tin | ||
| Through Hole | ||
| 4 Contacts | ||
| 1 Row | ||
| 2.54 mm | ||
| GPZB115 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |