PDP SEO Portlet

97C04ST

DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST-NC, 24 V, 25 mA

Manufacturer:Grayhill
Avnet Manufacturer Part #: 97C04ST
Secondary Manufacturer Part#: 97C04ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Profile
  • Half the Size of Standard DIP Switches
  • 2, 4, 6, 8 &10 Positions Available
  • Less Mass for Easy Vacuum Pick & Place

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
260
Surface Mount
-40 to 85 °C
SPST
6.3 x 6.71 x 1.58 mm
ON (OFF)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$3.416
150+
$3.1188
1000+
$1.9992
2000+
$1.9698
4000+
$1.9404