PDP SEO Portlet

95C12C4GWRT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

Manufacturer:Grayhill
Avnet Manufacturer Part #: 95C12C4GWRT
Secondary Manufacturer Part#: 95C12C4GWRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Stainless Steel
Silver
Silver
260
Surface Mount
-25 to 70 °C
SPST
15 x 7.39 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509025
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7524
1000+
$0.55302
5000+
$0.388
10000+
$0.386
20000+
$0.384