PDP SEO Portlet

58J8A36-01C04N

Switch Key Lock DP4T 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 58J8A36-01C04N
Secondary Manufacturer Part#: 58J8A36-01C04N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lock features
  • Minimum Space Behind Panel
  • 15,000 Vdc Static Protection
  • 5 Tumbler-Plate Security
  • In-Panel Key Recoding
  • Switch Features
  • Economical
  • Solder Lug or PC Mount
  • 36°, 45°, 60°, or 90° Throws
  • 1 or 2 Poles Per Switch
  • Up to 10 Positions for 1 Pole
  • 200 mA for 25,000 Cycles

Technical Attributes

Find Similar Parts

Description Value
Nylon|Thermoset
Metal|Gold Alloy
Brass
Flat
Gold
Panel Mount
DP4T
22.86 x 22.86 x 56.31 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$87.262
5+
$86.0154
9+
$84.7688
18+
$83.5222
36+
$82.2756