PDP SEO Portlet

34BWSP52B1M2QT

Switch Toggle ON OFF (ON) SPDT Round Toggle PC Pins 5A 125VAC 28VDC PC Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 34BWSP52B1M2QT
Secondary Manufacturer Part#: 34BWSP52B1M2QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold|Silver
Gold|Silver
PC Mount
-30 to 85 °C
3
SPDT
12.8 x 6.8 x 27
ON OFF ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$4.83
75+
$4.6644
100+
$4.3384
200+
$4.2746
400+
$4.2108