PDP SEO Portlet

M85049/49-2-16W

Circular Connector Clamp, 16 / 17, 15.6 mm, Aluminium Alloy, M85049

Manufacturer:Glenair
Avnet Manufacturer Part #: M85049/49-2-16W
Secondary Manufacturer Part#: M85049/49-2-16W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIL-DTL-38999 Series I & II high-performance Cylindrical Connector with low-profile 3-point bayonet coupling. It is designed for cable-to-panel I/O applications in military aerospace and other demanding situations. Environmental class plugs and receptacles with high-density insert arrangements - are available with crimp removable contacts, PC tails and solder cups. Glenair manufactures a wide range of environmental class MIL-DTL-38999 type connector including lanyard-release products, composite and specialty metal cable plugs and receptacles and coax contact equipped products. It is also designed for use in pressurized or severe environmental applications. Hermeticity is generally defined as the state or condition of being air or gas tight. In interconnect in dielectric breakdown, corrosion and loss of insulation resistance between conductors. The classic hermetic application is a receptacle feed-through penetrating a pressurized bulkhead or pressurized equipment housing.

  • Low shell-to-shell resistance
  • Non-magnetic
  • Cadmium free
  • Low coefficient of friction
  • Hexavalent chromium free
  • Potassium formate resistant
  • Maximum 2.5mV drop potential
  • 500+ Mating cycles
  • Non Self Locking, Olive Drab Finish
  • 336hr Sulphur dioxide resistance

Technical Attributes

Find Similar Parts

Description Value
35.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$13.53305