PDP SEO Portlet

M85049/38S25N

Circular Connector Clamp, Straight, Self Locking, 25, 21.67 mm, Aluminium Alloy

Manufacturer:Glenair
Avnet Manufacturer Part #: M85049/38S25N
Secondary Manufacturer Part#: M85049/38S25N
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M85049/38S25N is a straight Strain Relief Clamp for connector family L, self-lock coupling, size-25/J connector shell and electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.

  • Provides strain relief and cable tidy
  • No environmental protection offered
  • Alternative to Polamco 96H/97H1 series

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  48.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$242.238
2+
$212.90375
4+
$184.1847
7+
$176.95125
10+
$132.19115