PDP SEO Portlet

M85049/38-11W

Circular Connector Clamp, Straight, Non Self Locking, 11, 5.94 mm, Aluminium

Manufacturer:Glenair
Avnet Manufacturer Part #: M85049/38-11W
Secondary Manufacturer Part#: 97AH2206
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M85049/38-11W is a straight Strain Relief Clamp for connector family L, size-11/B connector shell and cadmium olive drab over electroless nickel finish, to meet AS85049 requirements. Strain reliefs not only tidy-up the cable after termination but provide good strain relief at the termination area. It is a cost effective cable holding option when environmental protection is not a concern and weight saving is a major consideration.

  • Provides strain relief and cable tidy
  • No environmental protection offered
  • Alternative to Polamco 96H/97H1 series

Technical Attributes

Find Similar Parts

Description Value
Strain Relief

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 37 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$106.03
5+
$99.05
10+
$93.33