809-001
Manufacturer:Glenair
Product Category:
Connectors, Connector Contacts, Circular Contacts
Avnet Manufacturer Part #: 809-001
Secondary Manufacturer Part#: 809-001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Beryllium Copper | ||
| Gold | ||
| 23 | ||
| Pin | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| 11.53 mm | ||
| 80 | ||
| No | ||
| Crimp | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |