PDP SEO Portlet

805-005-07NF11-19SA

Circular Connector, Mighty Mouse 805 Series, Jam Nut Receptacle, 19 Contacts, PCB Socket, Threaded

Manufacturer:Glenair
Avnet Manufacturer Part #: 805-005-07NF11-19SA
Secondary Manufacturer Part#: 805-005-07NF11-19SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

805-005-07NF11-19SA is a Series 805 triple-start ACME thread Mighty Mouse environmental, PCB receptacle with standard epoxy potting. This 805-005 power and signal connectors feature low profile shells for minimum protrusion inside enclosures and integral board standoffs. Standard signal and power contacts are non-removable. The series 805 connector was developed to provide several performance enhancements compared to other "Mighty Mouse"" versions. The series 805, although larger than other series 80 versions, still saves significant size and weight compared to MIL-DTL-38999 connectors with no compromise in performance. Suitable for autosport, military air frame, joint strike fighter application."

  • Jam-nut, rear panel mount shell style
  • 19 contacts, PCB socket contact type
  • Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
  • Copper alloy contact material and gold contact plating
  • One full turn for full mate coupling
  • Excellent EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes
  • Fast mating and D38999 equivalent
  • MIL-STD-810 Method 512 1m for 1hour water immersion

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Receptacle
11-19
Gold
Jam Nut
-55 to 150 °C
23.5 mm
24.26 mm
25.74 x 23.5 x 23.5 mm
23.5 mm
25.74 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  25.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$838.5975