804-066-06NF12-37SB207
Circular Connector, Mighty Mouse 804 Series, Right Angle Plug, 37 Contacts, Crimp Socket, Push-Pull
Manufacturer:Glenair
Product Category:
Connectors, Circular Industrial & MIL Spec, MIL Spec Equivalent Circular
Avnet Manufacturer Part #: 804-066-06NF12-37SB207
- RoHS 10 Compliant
- Tariff Charges
804-066-06NF12-37SB207 is a series 804 QDC push-pull Mighty Mouse Cobraâ„¢ style right angle plug with integral shield termination platform. Integral ultra-low profile right angle banding backshell reduces clearance requirements without compromising ruggedness, environmental protection or shielding performance. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.
- Push pull plug shell style
- 37 contacts, crimp socket contact type
- Aluminum alloy connector body and olive drab chromate over cadmium connector body plating
- Copper alloy contact material and gold contact plating
- Quick-disconnect with canted spring coupling
- Very good EMI shielding, 37g's random vibration 300g's shock
- Mating cycles : 2000 cycle
- Breakaway connector for headsets and tactical equipment
- Gold-plated spring for long mating life and superior EMI shielding
- MIL-STD-810 Method 512 1m for 1hour water immersion
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle Plug | ||
| Crimp Socket | ||
| Aluminum Alloy Body | ||
| Olive Drab Chromate over Cadmium | ||
| Copper Alloy | ||
| Gold | ||
| Push-Pull | ||
| null | ||
| 12-37 | ||
| B | ||
| 37 Contacts | ||
| Mighty Mouse 804 Series | ||
| Environmentally Sealed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536308000 |
| Schedule B: | 8536300000 |