PDP SEO Portlet

804-001-06M14-12SA

Circular Connector, Mighty Mouse 804 Series, Cable Mount Plug, 12 Contacts, Crimp Socket, Push-Pull

Manufacturer:Glenair
Avnet Manufacturer Part #: 804-001-06M14-12SA
Secondary Manufacturer Part#: 804-001-06M14-12SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

804-001-06M14-12SA is a series 804 QDC push-pull Mighty Mouse plug with integral banding platform (integral shield termination platform). It is designed to snap securely into the receptacle housings and release with a simple pull. Select integral band platform for direct cable shield termination with use of Band–MasterATS® band. Suitable for helmet breakaway connector, QDC battery, missile applications and weapon interconnect, headsets, radios and other tactical applications.

  • Plug shell style
  • 12 contacts, crimp socket contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Quick-disconnect with canted spring coupling
  • Very good EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • Breakaway connector for headsets and tactical equipment
  • Gold-plated spring for long mating life and superior EMI shielding
  • MIL-STD-810 Method 512 1m for 1hour water immersion

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  36.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 21 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$710.5995
2+
$632.7452
4+
$562.30469
7+
$548.69122
10+
$415.89336