PDP SEO Portlet

801-023-07M10-5PA

Circular Connector, Mighty Mouse 801 Series, Right Angle Jam Nut Receptacle, 5 Contacts, PCB Pin

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-023-07M10-5PA
Secondary Manufacturer Part#: 801-023-07M10-5PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

801-023-07M10-5PA is a series 801 Mighty Mouse, PCB right angle header receptacle (023) connector. The series 801 Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. High temperature thermoplastic housing withstands soldering temperatures while reducing weight. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.

  • Jam-nut, rear panel mount shell style
  • 5 contacts, PCB pin contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Threaded coupling with 1 ½ turns to full mate coupling
  • MIL-STD-810 method 512 1meter for 1hour water immersion
  • Good EMI shielding, 37g's random vibration 300g's shock/environmentally sealed
  • Mating cycles : 2000 cycle
  • More rugged keys and threads compared to series 800
  • Faster mating, slightly larger than series 800

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  131.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$994.91781
2+
$875.55705
4+
$773.73684
7+
$746.41026
10+
$559.8125