PDP SEO Portlet

801-007-26M10-2SB

Circular Connector, Mighty Mouse 801 Series, Cable Mount Plug, 2 Contacts, Crimp Socket, Threaded

Manufacturer:Glenair
Avnet Manufacturer Part #: 801-007-26M10-2SB
Secondary Manufacturer Part#: 801-007-26M10-2SB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

801-007-26M10-2SB is a series 801 Mighty Mouse connector with banding platform. The series 801 Mighty Mouse is ideal for use in high-density packaging applications where traditional military circular connectors are too large or too heavy. It features a double-start stub ACME thread for improved protection against cross-mating and thread damage. Suitable for military air frames, dismounted soldiers, tactical ground weaponry and avionic (FLIR) system applications.

  • Self-locking plug with ratchet mechanism shell style
  • 2 contacts, crimp socket contact type
  • Aluminum alloy connector body and electroless nickel connector body plating
  • Copper alloy contact material and gold contact plating
  • Threaded coupling with 1 ½ turns to full mate coupling
  • MIL-STD-810 method 512 1meter for 1hour water immersion
  • Good EMI shielding, 37g's random vibration 300g's shock
  • Mating cycles : 2000 cycle
  • More rugged keys and threads compared to series 800
  • Faster mating, slightly larger than series 800

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$614.0
2+
$544.55
4+
$484.83951
7+
$477.09202
10+
$364.7561