PDP SEO Portlet

600-052-1

Pre-Coiled Band for Glenair 600-058 & 600-067 Banding Tools

Manufacturer:Glenair
Avnet Manufacturer Part #: 600-052-1
Secondary Manufacturer Part#: 09AJ8974
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 600-052 Standard Band is precision constructed of 300 Series SST/Passivate I.A.W. AMS 2700 and designed for use with the 600-058 Hand Banding Tool or the 600-067 Pneumatic Banding Tool. Double-wrapped bands will accommodate diameters up to approximately 1.8 inches (45.7). Bands may be ordered flat (600-052) or precoiled (600-052-1). Bands come bagged and tagged in quantities from 1 to 100.

Technical Attributes

Find Similar Parts

Description Value
6.1 mm
362.1 x 6.1 x 1.9 mm
1.9 mm
362.1 mm
Shield Termination Standard Band Strap

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.52
5+
$20.35
10+
$18.96
25+
$17.56
50+
$16.28
100+
$16.17