PDP SEO Portlet

181-001-126

Contact SKT Crimp ST Cable Mount

Manufacturer:Glenair
Avnet Manufacturer Part #: 181-001-126
Secondary Manufacturer Part#: 181-001-126
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Glenair’s unique alignment techniques maximize optical performance and provide reliable, repeatable interconnection of optical fibers. Ferrule design, critical to the performance of the termini, has traditionally relied on a machined stainless steel ferrule incorporating a precision micro drilled hole. Glenair’s unique precision ceramic ferrules, with concentricity and diametric tolerances controlled within a micron (.00004 of an inch) meet the needs of high bandwidth and low allowable insertion loss applications. In fact, Glenair’s ferrules are approximately 10 times more accurate than alternative designs, and have reduced insertion loss values from 1.5dB to less than .5dB (typical loss for Glenair termini is .3 dB).

  • Size 16 MIL-DTL-38999 Type Fiber Optic Socket Terminus
  • Ultra low dB loss QPL’d Socket Terminus for MIL-DTL-38999

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
16
Receptacle
Cable Mount
-65 to 165 °C
3 x 28.8
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: