PDP SEO Portlet

10-40553-20G117

Conn PIN Crimp ST Cable Mount

Manufacturer:Glenair
Avnet Manufacturer Part #: 10-40553-20G117
Secondary Manufacturer Part#: 10-40553-20G117
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
Signal
Pin
Gold
6 mOhm
Cable Mount
-55 to 125 °C
3.2 x 26.65 mm
10-40553
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536308000
Schedule B: 8536300000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$39.4744
2+
$39.273
4+
$39.0716
7+
$38.8702
10+
$38.6688