PDP SEO Portlet

PKB2213DPI

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 240 W, 1 Output, Fixed, 12 V, 20 A

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKB2213DPI
Secondary Manufacturer Part#: PKB2213DPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
36 V
18 V
24 V
2.25 kV
1
20 A
240 W
Regulated
12 V
Industrial & ITE
58.4 mm
9.6 mm
22.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$56.31872
50+
$56.03429
100+
$55.74985
200+
$55.46541
400+
$55.18097