PDP SEO Portlet

BMR4912511/858

Isolated Through Hole DC/DC Converter, ITE, 1.5:1, 1.3 kW, 1 Output, Adj, Fixed, 12.2 V, 110 A

Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: BMR4912511/858
Secondary Manufacturer Part#: BMR4912511/858
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick, DOSA
1.5:1
60 V
40 V
54 V
1.5 kV
1
-40 to 125 °C
110 A
110 A
1.3 kW
Regulated
12.2 V
12.2 V
ITE
58.4 mm
58.4 x 36.8 x 14 mm
14 mm
36.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$123.81105
40+
$123.18574
80+
$122.56044
160+
$121.93513
320+
$121.30982