PDP SEO Portlet

ITR9702-F

Photointerrupter Transmissive 4mm Phototransistor 4-Pin Box

Manufacturer:Everlight
Avnet Manufacturer Part #: ITR9702-F
Secondary Manufacturer Part#: ITR9702-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ITR9702-F consist of an infrared emitting diode and an NPN silicon phototransistor, encased side-by-side on converging optical axis in a black thermoplastic housing,.The phototransistor receives radiation from the IR LED only.This is the normal situation.But when an object is in between , phototransistor could not receives the radiation.

  • Fast response time
  • High analytic
  • Cut-off visible wavelength ?p=940nm
  • High sensitivity
  • Pb free
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:150  Mult:50  
USD $:
150+
$0.6125
50000+
$0.60938
500000+
$0.60625
1000000+
$0.60312
2000000+
$0.6