ITR8307
Photointerrupter Reflective Phototransistor 4-Pin
- RoHS 10 Compliant
- Tariff Charges
The ITR8307 consist of an infrared emitting diode and an NPN silicon phototransistor, encased side-by-side on converging optical axis in a black thermoplastic housing The phototransistor receives radiation from the IR only .This is the normal situation. But when an object is in between, phototransistor could not receive the radiation.
- Thin
- Fast response time
- High sensitivity
- Pb Free
- High analytic
- Compact
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 | ||
| 50 mA | ||
| 30 V | ||
| 50 mA | ||
| 75 mW | ||
| Through Hole | ||
| 1 | ||
| -25 to 85 °C | ||
| 4 | ||
| 4 | ||
| 3.4 x 2.7 x 1.5 mm | ||
| Reflective | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |