ITR8307/L24/TR8
Photointerrupter Reflective Transistor 4-Pin T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, Infrared - IR Components, Photointerrupters
Avnet Manufacturer Part #: ITR8307/L24/TR8
Secondary Manufacturer Part#: ITR8307/L24/TR8
- RoHS 10 Compliant
- Tariff Charges
ITR8307/L24/TR8 is a light reflection switch which includes a GaAs IR-LED transmitter and a NPN photo-transistor with a high photosensitive receiver for short distance, operating in the infrared range. Both components are mounted side- by- side in a plastic package.
- Fast response time
- High sensitivity
- Cut-Off visible wavelength
- Thin
- Compact
- Pb free
- This product itself will remain within RoHS compliant version.
- Compliance with EU REACH.
- Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| 15 V | ||
| 400000 ns | ||
| 50 mA | ||
| 100 mW | ||
| 400000 ns | ||
| Surface Mount | ||
| 1 | ||
| -25 to 85 °C | ||
| 4 | ||
| 4 | ||
| 3.4 x 2.7 x 1.5 mm | ||
| Reflective | ||
| 940 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |