PDP SEO Portlet

ITR8104

Photointerrupter Transmissive 3.1mm Phototransistor

Manufacturer:Everlight
Avnet Manufacturer Part #: ITR8104
Secondary Manufacturer Part#: ITR8104
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ITR8104 consist of an infrared emitting diode and an NPN silicon phototransistor, encased side-by-side on converging optical axis in a black thermoplastic housing, The phototransistor receives radiation from the IR only .This is the normal situation. But when an object is in between , phototransistor could not receives the radiation.

  • Fast response time
  • High analytic
  • Cut-off visible wavelength ?p=940nm
  • High sensitivity
  • Pb free
  • This product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$0.3479
50000+
$0.33638
500000+
$0.33465
1000000+
$0.33292
2000000+
$0.3312