PDP SEO Portlet

EL3H7(C)(EA)-VG

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EL3H7(C)(EA)-VG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Halogens free
  • Current transfer ratio: 200% to 400% @5 mA
  • High isolation voltage between input and output (Viso=3750 Vrms )
  • Compact 4 Pin SSOP with a 2 mm profile
  • Compliance with EU REACH
  • Pb free and RoHS compliant
  • UL and cUL approved
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • VDE approved

Technical Attributes

Find Similar Parts

Description Value
null
null
50 MA
null
null
null
null
null
null
null
DC
null
200 mW
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
Need More?
USD $:
$ 0.17469
15000+
$0.17469
50000+
$0.10953
500000+
$0.09889
1000000+
$0.08989
2000000+
$0.08849
SubTotal:
$2,620.35