PDP SEO Portlet

EADSF056RA1

Segment LED Display Common Cathode 4 DIGITS 32 LEDs Brilliant Red 24mcd T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: EADSF056RA1
Secondary Manufacturer Part#: EADSF056RA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red
Common Cathode
624 nm
24 mcd
260 °C
25 mA
Surface Mount
4
32
-40 to 105 °C
2.4 V
10 uA
632 nm
12
50 x 19 x 3.75 mm
5 V
Extended Industrial
3.75 mm
14.22 mm
8.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 186 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$8.59342
50000+
$7.73883
500000+
$7.69974
1000000+
$7.66066
2000000+
$7.62158