PDP SEO Portlet

CNY17-3S(TB)-V

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R

Manufacturer:Everlight
Product Category: ICs, Logic, FPGAs
Avnet Manufacturer Part #: CNY17-3S(TB)-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratios in selected narrow range groups CNY17-3:100-200%
  • High isolation voltage between input and output (Viso = 5000 Vrms)
  • Creepage distance > 7.6 mm
  • Operating temperature up to +110°C
  • Compact dual-in-line package
  • Pb free and RoHS compliant.
  • UL approved (No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved
  • CSA approved

Technical Attributes

Find Similar Parts

Description Value
null
null
60 MA
null
null
null
null
null
DC
200 mW
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.32923
3000+
$0.32923
5000+
$0.32755
8000+
$0.32587
15000+
$0.32419
30000+
$0.32251
SubTotal:
$987.69