PDP SEO Portlet

6N136S(TA)-V

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R

Manufacturer:Everlight
Avnet Manufacturer Part #: 6N136S(TA)-V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High speed 1Mbit/s
  • High isolation voltage between input and output (Viso=5000 Vrms )
  • Guaranteed performance from 0°C to 70°C
  • Wide operating temperature range of -55°C to 100°C
  • Pb free and RoHS compliant
  • UL and cUL approved(No. E214129)
  • VDE approved (No. 132249)
  • SEMKO approved
  • NEMKO approved
  • DEMKO approved
  • FIMKO approved

Technical Attributes

Find Similar Parts

Description Value
null
null
25 MA
null
null
null
null
null
null
null
DC
null
null
null
null
100 mW
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 0.50205
3000+
$0.50205
50000+
$0.49949
500000+
$0.49693
1000000+
$0.49437
2000000+
$0.49181
SubTotal:
$1,506.15