PDP SEO Portlet

E52283A97D

E522.83 Lighting LED Driver 3-CH PWM 0.45A 16-Pin SOIC N EP

Manufacturer:Elmos
Avnet Manufacturer Part #: E52283A97D
Secondary Manufacturer Part#: E52283A97D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E522.83 provide independent triple linear current controller for LED driving (standalone driver or LED cluster). Diagnostic features are provided to meet automotive requirements, together with a communication interface “RUN” to link ICs to generate more than three channels, supporting individual current configuration and independent digital PWM dimming per channel (e.g. for RGB).An intelligent power management system is provided using an external shunt resistor to share power distribution between IC package and external heat sink. Hotspot generation can be avoided by flexible heat spreading on the printed board. Internal derating for reference voltage and over-temperature shutdown for extreme temperatures >180°C protect E522.8x in case of abnormal operation conditions.A high voltage capable input ENA can be used to either digitally enable or disable E522.8x. In addition, this input may be used as analog reference voltage input to realize e.g. thermal derating.

  • Three independent Linear Current Drivers (3*150mA)
  • Operating input voltage range 5V to 25V, max. 40V
  • Advanced diagnostic features Open / short detection Diagnostic “RUN” bus to link multiple ICs
  • Different start-up voltages for open diagnostics can be chosen: VS=7.5V, 9V, 10V and 15V
  • Single Lamp” mode disables all LEDs in case of a failure

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: