E52282A97D
E522.82 Lighting LED Driver 3-CH PWM 0.45A 16-Pin SOIC N EP
Click image to enlarge
Manufacturer:Elmos
Product Category:
Power Management, Drivers & Controllers, Linear LED Drivers
Avnet Manufacturer Part #: E52282A97D
Secondary Manufacturer Part#: E52282A97D
- RoHS 10 Compliant
- Tariff Charges
- Stand alone board with two E522.8x and 18 red LED´s in cluster operation
- Open circuit can be simulated by desoldering solder jumpers for one string on each IC
- Short circuit simulation can be accessed via solder jumper for one string on each IC
- This board demonstrates e.g. how to share power of the linear sources with external shunts
- Closed ground plane on the bottom side to shield the items and increase the heat dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 5 V | ||
| 14 V | ||
| PWM | ||
| Surface Mount | ||
| 3 | ||
| -40 to 150 °C | ||
| 0.45 A | ||
| 16SOIC N EP | ||
| Automotive | ||
| 3.9 kHz | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |