E52281A97D
E522.81 Lighting LED Driver 3-CH PWM 0.45A 16-Pin SOIC N EP
- RoHS 10 Compliant
- Tariff Charges
The demonstrator shows a setup for different current settings per channel and switching of current setting by an external signal (via T1 and T2), which could for example be used as rear-light for motor-cycles or in general for automotive designs.Channel 1 shows an example of turning a channel “on” or “off” - using only the PCB supply itself. R12 and R13 are an option to extend the usable current range of E522.8x down to smaller currents per LED. C5 and C6 are optional capacitors in parallel to the LEDs.3x1 LEDs at LED3 output are operated at 7.0mA each in Tail-mode or 19mA in Stop-mode. 4x3 LEDs at LED1,2 are operated at 7.2mA each in Tail-mode or 43mA in Stop-mode.
- Two lighting functions in one board (Tail & Stop light)
- Low-cost stand-alone solution with only a single E522.81 and 15 red LED´s
- Independent, dual supply connectors for each functionality
- Thermal design example to withstand supply voltages up to >18V in STOP mode at full brightness
- Exemplary automotive supply input components are already included
- Single-lamp-mode and failure-feedback operation can be configured via solder-bridge or resistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 5 V | ||
| 14 V | ||
| PWM | ||
| Surface Mount | ||
| 3 | ||
| -40 to 150 °C | ||
| 0.45 A | ||
| 16SOIC N EP | ||
| Automotive | ||
| 3.9 kHz | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |