PDP SEO Portlet

GRM155R71C103KA01D

Manufacturer:Ecosystems
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: GRM155R71C103KA01D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GRM155R71C103KA01D is a GRM series multilayer ceramic chip capacitor. It is designed for compatibility with reflow soldering processes, facilitating efficient and cost-effective manufacturing in high-volume production environments. Suitable for a broad range of applications including consumer electronics, industrial equipment, non-implant medical devices, and automotive infotainment systems.

  • Capacitance is 0.01µF with ±10% tolerance
  • 0402 [1005 metric] case size
  • X7R dielectric
  • Operating temperature range from -55°C to 125°C
  • Voltage(DC) is 16V
  • Provides excellent insulation resistance ensuring reli

Technical Attributes

Find Similar Parts

Description Value
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  50
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 3 Weeks ,4 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00